Slkor SL27525
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL27525 |
| LCSC Part # | C2690327 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 24V 4A dual-channel driver with sinking and sourcing currents |
| Description | Low Side Gate Driver IC MOSFET IGBT SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
164
164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4745 $ 0.3796 | $ 0.38 |
10+ | $ 0.3721 $ 0.2977 | $ 2.98 |
30+ | $ 0.3279 $ 0.2624 | $ 7.87 |
100+ | $ 0.2727 $ 0.2182 | $ 21.82 |
500+ | $ 0.2475 $ 0.1980 | $ 99.00 |
1,000+ | $ 0.2333 $ 0.1867 | $ 186.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$