Korean Hroparts Elec K5-1130SA-04
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1130SA-04 |
| LCSC Part # | C2690041 |
| Packaging | SMD-4P,6.4x3mm |
| Customer # | |
| Key Attributes | SMD-4P,6.4x3mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.4x3mm | |
| Voltage Rating | 30V | |
| Mechanical Life | 100,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 328
328 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1638 | $ 0.16 |
| 10+ | $ 0.1296 | $ 1.30 |
| 30+ | $ 0.1149 | $ 3.45 |
| 100+ | $ 0.0966 | $ 9.66 |
| 500+ | $ 0.0885 | $ 44.25 |
| 1,000+ | $ 0.0829 | $ 82.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



