Korean Hroparts Elec K2-1102HW-D4SW-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1102HW-D4SW-01 |
| LCSC Part # | C2690035 |
| Packaging | SMD,7.5x7.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,7.5x7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 7.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Length | 7.5mm | |
| Height | 5.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1195 | $ 0.60 |
| 50+ | $ 0.095 | $ 4.75 |
| 150+ | $ 0.0828 | $ 12.42 |
| 500+ | $ 0.071 | $ 35.50 |
| 2,500+ | $ 0.0636 | $ 159.00 |
| 5,000+ | $ 0.06 | $ 300.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,7.5x7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 7.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Length | 7.5mm | |
| Height | 5.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



