LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
HL(Haolin Elec) HL6236 product image
  • HL6236 thumbnail 1
  • HL6236 thumbnail 2
  • HL6236 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

HL(Haolin Elec) HL6236

제조업체
HL(Haolin Elec)Asian Brands
제조사 품번
HL6236
LCSC 번호
C2689069
포장
DIP-8
고객 번호
주요 제원
60kHz 12V~25V 650V Flyback DIP-8 AC DC Converters, Offline Switchers
데이터시트HL(Haolin Elec) HL6236
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
현재 재고 없음
최소값: 5배수: 5판매 단위: Piece

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
제조업체HL(Haolin Elec)
포장DIP-8
Operating Temperature-20℃~+150℃
Output Current-
Frequency - Switching60kHz
Pd - Power Dissipation-
Voltage - Supply12V~25V
Voltage - Breakdown650V
TopologyFlyback
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Soft-start;Over Voltage Protection;Over Current Protection;Under Voltage Protection;Overtemperature protection (OTP)
Output Voltage-
Duty Cycle(Max)-
Feedback SystemPrimary-side feedback
Working ModePFM Modulation;PWM Modulation
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

HL6236 is a high-precision offline switching power supply IC designed for low-power AC/DC chargers and adapters. It employs primary-side sensing for accurate CC/CV control, eliminating the optocoupler and TL431 typically required in conventional designs.

In CC mode, the output power is set by the sense resistor Rs connected to the CS pin. In CV mode, multiple operating modes ensure high overall conversion efficiency. Additionally, the built-in cable drop compensation provides excellent load regulation. HL6236 operates in PFM mode under CC and PWM mode under CV, with frequency reduction at light load.

HL6236 features a power-on soft-start function and various auto-recoverable protection mechanisms, including cycle-by-cycle OCP, VDD OVP, VDD overvoltage clamping, UVLO, and over-temperature protection. The integrated frequency dithering function delivers enhanced EMI performance.

주요 특징

AI 번역
  • 5% constant voltage accuracy and 5% constant current accuracy across full voltage range
  • Primary-side feedback control eliminates optocoupler and TL431
  • Externally configurable constant current value and output power
  • Built-in primary-side feedback constant current control
  • Built-in adaptive peak current control
  • Built-in primary inductance compensation
  • Externally adjustable line voltage drop compensation
  • Power-on soft start
  • Built-in leading edge blanking (LEB)
  • Cycle-by-cycle overcurrent protection (OCP)
  • Undervoltage lockout (UVLO), overvoltage protection (OVP), VDD voltage clamp protection
  • Over-temperature protection
  • DIP8 lead-free package

응용 분야

AI 번역
  • Mobile phone chargers
  • PDA and digital camera chargers
  • Auxiliary power supply for TVs and PCs
  • Drop-in replacement for linear regulators and RCC power supplies