Isabellenhuette VMS-R330-1.0-U
| Manufacturer | |
| Mfr. Part # | VMS-R330-1.0-U |
| LCSC Part # | C2688873 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 330mΩ ±1% 3W 2512 |
| Description | 3W 330mΩ Shunt ±20ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
In-Stock:
6,746 
6,746
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.671 | $ 0.67 |
10+ | $ 0.5387 | $ 5.39 |
30+ | $ 0.4733 | $ 14.20 |
100+ | $ 0.4079 | $ 40.79 |
500+ | $ 0.3628 | $ 181.40 |
1,000+ | $ 0.3425 | $ 342.50 |
Standard Packaging 9000/Full
Reel | ||
Better price for more quantity?
$