Isabellenhuette BVS-A-R001-1.0
| Manufacturer | |
| Mfr. Part # | BVS-A-R001-1.0 |
| LCSC Part # | C2688857 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 8W 3920 |
| Description | 8W 1mΩ Current Sense Resistor ±1% ±50ppm/℃ 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6088 | $ 0.61 |
10+ | $ 0.5977 | $ 5.98 |
30+ | $ 0.5898 | $ 17.69 |
100+ | $ 0.5803 | $ 58.03 |
Standard Packaging 3000/Full
Reel | ||