Isabellenhuette BVE-A-R001-1.0
| Manufacturer | |
| Mfr. Part # | BVE-A-R001-1.0 |
| LCSC Part # | C2688853 |
| Package | 5930 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 9W 5930 |
| Description | 9W 1mΩ SMD ±50ppm/℃ Current Sense Resistor ±1% 5930 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 5930 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1663 | $ 1.17 |
10+ | $ 0.9777 | $ 9.78 |
30+ | $ 0.8736 | $ 26.21 |
100+ | $ 0.7574 | $ 75.74 |
500+ | $ 0.6865 | $ 343.25 |
1,000+ | $ 0.6624 | $ 662.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$