LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST L6932H1.2TR product image
  • L6932H1.2TR thumbnail 1
  • L6932H1.2TR thumbnail 2
  • L6932H1.2TR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ST L6932H1.2TR

Hersteller
Herst.-Teilenr.
L6932H1.2TR
LCSC-Nr.
C2688682
Verp.
ESOP-8
Kundennummer
Hauptmerkm.
1.2V~5V Positive Adjustable ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatenblattST L6932H1.2TR
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.7607$ 1.76
10+$ 1.5217$ 15.22
30+$ 1.3722$ 41.17
100+$ 1.2195$ 121.95
500+$ 1.1502$ 575.10
1,000+$ 1.1209$ 1120.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerST
Verp.ESOP-8
Output Voltage1.2V~5V
Number of Outputs1
Operating Temperature-
Supply Current (Iq)200uA
Output ConfigurationPositive
Operating Voltage14V
Output Current2A
FeaturesEnable control;Operating status indication;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Beschreibung

KI-Übersetzung

The L6932 Ultra Low Drop Output linear regulator operates from 2V to 14V and is able to support output current up to 2A. Designed with an internal 50mΩ N-channel Mosfet, it can be used for onboard DC-DC conversions saving in real estate, list of components, low noise generation and power dissipation. L6932H1.2 is available as adjustable version from 1.2V to 5V with a voltage regulation accuracy of 1%. The upper current limit is fixed at 2.5A to control the current in short circuit condition within ±8%. The current is sensed in the power mos in order to limit the power dissipation. The device is also provided with a thermal shut down that limits the internal temperature at 150°C with a histeresys of 20°C. L6932H1.2 provides the Enable and the Power good functions.

Merkmale

KI-Übersetzung
  • 2V to 14V input voltage range
  • 200mΩ rDS(on) max
  • 200μA quiescent current at any load
  • Excellent load and line regulation
  • Adjustable from 1.2V to 5V
  • 1% voltage regulation accuracy
  • Short circuit protection
  • Thermal shut down
  • HSOP8 package

Anwendungen

KI-Übersetzung
  • Motherboards
  • Mobile PC
  • Hand-held instruments
  • PCMCIA Cards
  • Processors I/O
  • Chipset and RAM supply