ST LD39300PT-R
| Produttore | |
| Cod. Prod. | LD39300PT-R |
| Cod. LCSC | C2688677 |
| Imballo | TO-252-5 |
| Numero Cliente | |
| Attr. chiave | 1.22V~5V Positive Adjustable TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Scheda Tecnica | ST LD39300PT-R |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ST | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.22V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ST | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.22V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Descrizione
The LD39300 is a fast ultra-low dropout linear regulator operating over an input voltage range of 2.5V to 6V. It offers a wide range of output options. Low dropout, low noise, and ultra-low quiescent current make it suitable for low-voltage microprocessor and memory applications. Developed using BiCMOS process technology, it enables low quiescent current operation independent of output load current.
Applicazioni
- Microprocessor power supply
- DSPs power supply
- Post-regulator for switching power supplies
- High-efficiency linear regulator
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8887 | $ 0.89 |
| 200+ | $ 0.3446 | $ 68.92 |
| 500+ | $ 0.3333 | $ 166.65 |
| 1,000+ | $ 0.3268 | $ 326.80 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ST | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.22V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ST | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.22V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Descrizione
The LD39300 is a fast ultra-low dropout linear regulator operating over an input voltage range of 2.5V to 6V. It offers a wide range of output options. Low dropout, low noise, and ultra-low quiescent current make it suitable for low-voltage microprocessor and memory applications. Developed using BiCMOS process technology, it enables low quiescent current operation independent of output load current.
Applicazioni
- Microprocessor power supply
- DSPs power supply
- Post-regulator for switching power supplies
- High-efficiency linear regulator
C2688677 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

