LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LDK120M33R product image
  • LDK120M33R thumbnail 1
  • LDK120M33R thumbnail 2
  • LDK120M33R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LDK120M33RRoHS

Manufacturer
MPN
LDK120M33R
LCSC Part #
C2688675
Packaging
SOT-23-5L
Customer #
Key Attributes
200 mA Low Quiescent Current Ultra-Low Noise LDO
Datasheetpdf iconST LDK120M33R
In-Stock: 684
684 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4187$ 0.42
10+$ 0.3294$ 3.29
30+$ 0.2905$ 8.72
100+$ 0.2434$ 24.34
500+$ 0.2224$ 111.20
1,000+$ 0.2094$ 209.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LDK120 low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes a short-circuit constant current limiting and thermal protection.

Features

AI Translation
  • Input voltage from 1.9 to 5.5 V
  • Very low dropout voltage (100 mV typ. at 100 mA load)
  • Low quiescent current (max. 100 μA, 1 μA in OFF mode)
  • Very low noise
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 200 mA guaranteed output current
  • Wide range of fixed output voltages available on request: from 0.8 V to 3.5 V with 100 mV step
  • Adjustable version: from 0.8 V to VIN - Vε drop
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 μF
  • Internal current and thermal limit
  • Available in SOT23-5L, SOT323-5L and DFN6 (1.2×1.3 mm) packages
  • Temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants (PDAs)
  • Cordless phones and similar battery-powered systems
  • Digital still cameras