LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST MD1803DFX product image
  • MD1803DFX thumbnail 1
  • MD1803DFX thumbnail 2
  • MD1803DFX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST MD1803DFX

Manufacturer
MPN
MD1803DFX
LCSC Part #
C2688666
Packaging
ISOWATT-218FX
Customer #
Key Attributes
TRANS NPN 700V 10A ISOWATT-218FX
DatasheetST MD1803DFX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9983$ 2.00
10+$ 1.7498$ 17.50
30+$ 1.6133$ 48.40
100+$ 1.459$ 145.90
500+$ 1.3891$ 694.55
1,000+$ 1.3582$ 1358.20
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerST
PackagingISOWATT-218FX
Operating Temperature-
Current - Collector Cutoff2mA
Transition frequency(fT)-
Collector - Emitter Voltage VCEO700V
Emitter-Base Voltage VEBO10V
DC Current Gain18
Pd - Power Dissipation57W
Current - Collector(Ic)10A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))2V

Introduction

AI Translation

The MD1803DFX is manufactured using Diffused Collector in Planar Technology adopting new and enhanced high voltage structure. The new MD product series show improved silicon efficiency bringing updated performance to the Horizontal Deflection stage.

Features

AI Translation
  • State-of-the-art technology:
  • Diffused collector “enhanced generation”
  • More stable performance versus operating temperature variation
  • Low base drive requirement
  • Tighter hFE range at operating collector current
  • Fully insulated power package U.L. compliant
  • Integrated free wheeling diode
  • In compliance with the 2002/93/EC european directive

Applications

AI Translation
  • Horizontal deflection output for TV