LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SRK2000DTR product image
  • SRK2000DTR thumbnail 1
  • SRK2000DTR thumbnail 2
  • SRK2000DTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SRK2000DTRRoHS

Manufacturer
MPN
SRK2000DTR
LCSC Part #
C2688662
Packaging
SO-8
Customer #
Key Attributes
Synchronous rectifier smart driver for LLC resonant converters
Datasheetpdf iconST SRK2000DTR
In-Stock: 1,469
1,469 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4436$ 0.44
10+$ 0.3465$ 3.47
30+$ 0.3044$ 9.13
100+$ 0.2526$ 25.26
500+$ 0.2283$ 114.15
1,000+$ 0.2137$ 213.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerST
PackagingSO-8
Output Current-
Pd - Power Dissipation650mW
Frequency - Switching-
FeaturesSynchronous rectification drive;Light load efficient mode;Under-voltage lockout;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)40%
Operating Temperature-40℃~+150℃
Working Mode-
Feedback SystemSecondary-Side Feedback
Operating Voltage4.5V~32V
Topology-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SRK2000 smart driver implements a control scheme specific to secondary-side synchronous rectification in LLC resonant converters that use a transformer with center-tap secondary winding for full-wave rectification. It provides two high current gate drive outputs, each capable of driving one or more N-channel Power MOSFETs. Each gate driver is controlled separately and an interlocking logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously. The control scheme in this IC allows for each synchronous rectifier to be switched on as the corresponding half-winding starts conducting and switched off as its current goes to zero. A unique feature of this IC is its intelligent automatic sleep mode. It allows the detection of a low-power operating condition for the converter and puts the IC into a low consumption sleep mode where gate driving is stopped and quiescent consumption is reduced. In this way, converter efficiency improves at light load, where synchronous rectification is no longer beneficial. The IC automatically exits sleep mode and restarts switching as it recognizes that the load for the converter has increased. A noticeable feature is the very low external component count required.

Features

AI Translation
  • Secondary-side synchronous rectifier controller optimized for LLC resonant converters
  • Protection against current reversal
  • Safe management of load transient, light load and startup condition
  • Intelligent automatic sleep mode at light load
  • Dual gate driver for N-channel MOSFETs with 1 A source and 3.5 A sink drive current
  • Operating voltage range 4.5 to 32 V
  • Programmable UVLO with hysteresis
  • 250 μA quiescent consumption
  • Operating frequency up to 500 kHz
  • Available in SO-8 package

Applications

AI Translation
  • All-in-one PC
  • High-power AC-DC adapters
  • 80+/85+ compliant ATX SMPS
  • 90+/92+ compliant server SMPS
  • Industrial SMPS