ST STD9NM60N
| Manufacturer | |
| Mfr. Part # | STD9NM60N |
| LCSC Part # | C2688616 |
| Package | DPAK |
| Customer # | |
| Description | 600V 6.5A 745mΩ@10V 4V@250uA One N-channel 70W DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3275 | $ 0.33 |
10+ | $ 0.3199 | $ 3.20 |
30+ | $ 0.3153 | $ 9.46 |
100+ | $ 0.3107 | $ 31.07 |
Standard Packaging 2500/Full
Reel | ||