ST STPS10170CG-TR
| Manufacturer | |
| MPN | STPS10170CG-TR |
| LCSC Part # | C2688550 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 170V D2PAK |
| Datasheet | ST STPS10170CG-TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 170V | |
| Reverse Leakage Current (Ir) | 10uA@170V | |
| Voltage - Forward(Vf@If) | 1V@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 170V | |
| Reverse Leakage Current (Ir) | 10uA@170V | |
| Voltage - Forward(Vf@If) | 1V@10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This dual center-tap Schottky rectifier is designed for high-frequency switch-mode power supplies.
Features
AI Translation
- High junction temperature capability
- Good balance between leakage current and forward voltage drop
- Low leakage current
- Specified avalanche capability
- ECOPACK®2 compliant components available in DPAK and D²PAK packages upon request
Applications
AI Translation
- High-frequency switch-mode power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 438
438 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6638$ 0.2988 | $ 0.30 |
| 10+ | $ 0.5851$ 0.2633 | $ 2.63 |
| 30+ | $ 0.5474$ 0.2464 | $ 7.39 |
| 100+ | $ 0.5081$ 0.2287 | $ 22.87 |
| 500+ | $ 0.4851$ 0.2183 | $ 109.15 |
| 1,000+ | $ 0.4737$ 0.2132 | $ 213.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 170V | |
| Reverse Leakage Current (Ir) | 10uA@170V | |
| Voltage - Forward(Vf@If) | 1V@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 170V | |
| Reverse Leakage Current (Ir) | 10uA@170V | |
| Voltage - Forward(Vf@If) | 1V@10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This dual center-tap Schottky rectifier is designed for high-frequency switch-mode power supplies.
Features
AI Translation
- High junction temperature capability
- Good balance between leakage current and forward voltage drop
- Low leakage current
- Specified avalanche capability
- ECOPACK®2 compliant components available in DPAK and D²PAK packages upon request
Applications
AI Translation
- High-frequency switch-mode power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MBR30200DC | YFW | Similar | TO-263 | 256 | $0.3541 $0.3934 | ||
| MBR10200YCT | HT(Shenzhen Jinyu Semicon) | Similar | TO-263 | 1,545 | $0.2558 $0.2842 | ||
| MBRB10200CT | Cmos | Similar | TO-263 | 185 | $0.3116 $0.328 | ||
| MBR20200BCT | BORN | Similar | TO-263 | 360 | $ 0.3086 | ||
| VS-30CTH02S-M3 | VISHAY | Similar | TO-263AB | 30 | $ 4.0806 |



