ST TDA7498ETR
| Manufacturer | |
| MPN | TDA7498ETR |
| LCSC Part # | C2688500 |
| Packaging | Power-SSO-36 |
| Customer # | |
| Key Attributes | 160-watt + 160-watt dual BTL class-D audio amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Power-SSO-36 | |
| Quiescent Current | 60mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Analog voltage gain;Enable/shutdown function | |
| Voltage - Supply | 14V~36V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | 220Wx1@3Ω;160Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 55dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A dual BTL class-D audio amplifier with a single power supply designed for home systems and active speaker applications. It comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.
Features
AI Translation
- 160 - W + 160 - W output power at THD = 10% with RL = 4 Ω and VCC = 36V
- 1×220 W output power mono parallel BTL at THD = 10% with RL = 3 Ω and VCC = 36V
- Wide - range single - supply operation (14 - 36 V)
- High efficiency (n = 85%)
- Parallel BTL function using the MODE pin
- Four selectable, fixed gain settings of nominally 23.8 dB, 29.8 dB, 33.3 dB and 35.8 dB
- Differential inputs minimize common - mode noise
- Standby and mute features
- Smart protection
- Thermal overload protection
- Small offset less than 20 mV
Applications
AI Translation
- Stereo applications
- Mono BTL applications
In-Stock: 586
586 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9843 | $ 4.98 |
| 10+ | $ 4.426 | $ 44.26 |
| 30+ | $ 4.0949 | $ 122.85 |
| 100+ | $ 3.7606 | $ 376.06 |
| 500+ | $ 3.6055 | $ 1802.75 |
| 1,000+ | $ 3.5351 | $ 3535.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Power-SSO-36 | |
| Quiescent Current | 60mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Analog voltage gain;Enable/shutdown function | |
| Voltage - Supply | 14V~36V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | 220Wx1@3Ω;160Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 55dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A dual BTL class-D audio amplifier with a single power supply designed for home systems and active speaker applications. It comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.
Features
AI Translation
- 160 - W + 160 - W output power at THD = 10% with RL = 4 Ω and VCC = 36V
- 1×220 W output power mono parallel BTL at THD = 10% with RL = 3 Ω and VCC = 36V
- Wide - range single - supply operation (14 - 36 V)
- High efficiency (n = 85%)
- Parallel BTL function using the MODE pin
- Four selectable, fixed gain settings of nominally 23.8 dB, 29.8 dB, 33.3 dB and 35.8 dB
- Differential inputs minimize common - mode noise
- Standby and mute features
- Smart protection
- Thermal overload protection
- Small offset less than 20 mV
Applications
AI Translation
- Stereo applications
- Mono BTL applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



