ST TDA7498LTR
| Manufacturer | |
| MPN | TDA7498LTR |
| LCSC Part # | C2688499 |
| Packaging | Power-SSO-36 |
| Customer # | |
| Key Attributes | Dual BTL Class-D Audio Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Power-SSO-36 | |
| Quiescent Current | 40mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Digitally programmable gain;Enable/shutdown function | |
| Voltage - Supply | 14V~36V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80Wx2@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA7498L is a single-supply dual-BTL Class-D audio amplifier specifically designed for home systems and active speaker applications. It comes in a 36-pin PowerSSO package with an exposed pad (EPU) for easy installation of a separate heatsink.
Applications
AI Translation
- Home systems
- Active speaker applications
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9665 | $ 5.97 |
| 10+ | $ 5.1646 | $ 51.65 |
| 30+ | $ 4.509 | $ 135.27 |
| 100+ | $ 4.0259 | $ 402.59 |
| 500+ | $ 3.8031 | $ 1901.55 |
| 1,000+ | $ 3.7039 | $ 3703.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Power-SSO-36 | |
| Quiescent Current | 40mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Digitally programmable gain;Enable/shutdown function | |
| Voltage - Supply | 14V~36V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80Wx2@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA7498L is a single-supply dual-BTL Class-D audio amplifier specifically designed for home systems and active speaker applications. It comes in a 36-pin PowerSSO package with an exposed pad (EPU) for easy installation of a separate heatsink.
Applications
AI Translation
- Home systems
- Active speaker applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



