LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HG25Q16M/TR product image
  • HG25Q16M/TR thumbnail 1
  • HG25Q16M/TR thumbnail 2
  • HG25Q16M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HG25Q16M/TR

Manufacturer
HGSEMIAsian Brands
MPN
HG25Q16M/TR
LCSC Part #
C2688463
Packaging
SOP-8
Customer #
Key Attributes
16M BIT SPI NOR FLASH
DatasheetHGSEMI HG25Q16M/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3838$ 0.38
10+$ 0.3077$ 3.08
30+$ 0.2752$ 8.26
100+$ 0.2345$ 23.45
500+$ 0.2164$ 108.20
1,000+$ 0.2055$ 205.50
2,500+$ 0.2033$ 508.25
5,000+$ 0.2018$ 1009.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerHGSEMI
PackagingSOP-8
Operating Temperature-40℃~+85℃
Features-
Memory Size16Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)200ms@(64KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)700us
Standby Supply Current5uA
InterfaceSPI

Introduction

AI Translation

HG25Q16 is a non-volatile flash memory device supporting the standard Serial Peripheral Interface (SPI). It supports both conventional single-bit serial I/O (Single I/O or SIO) and optional two-bit (Dual I/O or DIO) and four-bit (Quad I/O) serial protocols. This multi-width interface is referred to as SPI Multi I/O or MIO. The SPI protocol uses only 4 to 6 signals:

  • Chip Select (CS#)
  • Serial Clock (CLK)
  • Serial Data
    • IO0 (DI)
    • IO1 (DO)
    • IO2 (WP#)
    • IO3 (HOLD# / RESET#)

Available package options: SOP-8, TSSOP-8, and DFN-8 (4×4). HG25Q16 supports standard SPI, Dual/Quad I/O SPI, and a Quad Peripheral Interface with 2-clock instruction cycles: serial clock, chip select, serial data I/O0 (DI), I/O1 (DO), I/O2 (WP#), and I/O3 (HOLD# / RESET#). SPI clock frequencies up to 104MHz are supported; when using Fast Read Dual/Quad I/O, the equivalent clock rate reaches 208MHz (104MHz×2) for Dual I/O and 416MHz (104MHz×4) for Quad I/O. These transfer rates surpass standard asynchronous 8-bit and 16-bit parallel flash. Continuous Read mode allows 24-bit address reads with as few as 8 clock cycles of instruction overhead, enabling true XIP (Execute-In-Place) operation. The HOLD pin, Write Protect pin, programmable write protection, and top/bottom array control provide enhanced control flexibility. The device also supports JEDEC-standard manufacturer and device ID, SFDP registers, a 64-bit unique serial number, and three 256-byte security registers. HG25Q16 offers an ideal storage solution for systems with limited space, signal connectivity, and power. These memories deliver greater flexibility and performance than conventional serial flash devices, making them well-suited for code shadowing to RAM, direct code execution (XIP), and reprogrammable data storage.

Features

AI Translation
  • Low voltage operation
  • Single 2.3V – 3.6V supply
  • 16M-bit serial flash
  • 16M-bit / 2048K-byte / 8192 pages
  • 256 bytes programmable per page
  • Uniform 4K-byte sectors, 32K/64K-byte blocks
  • New SpiFlash memory family
  • Standard SPI: CLK, CS#, DI, DO, WP#, HOLD# / RESET#
  • Dual SPI: CLK, CS#, DI, DO, WP#, HOLD# / RESET#
  • Quad SPI: CLK, CS#, IO0, IO1, IO2, IO3
  • Software and hardware reset
  • Auto-increment read capability
  • Temperature range: Industrial (-40°C ~ +85°C)
  • Low power consumption
  • Typical active current 9mA
  • Typical power-down current 3uA
  • High-performance "continuous read" and quad read program/erase speed
  • Page program time: typical 400us
  • Sector erase time: typical 35ms
  • Block erase time: typical 200ms
  • Chip erase time: typical 8 seconds
  • 8/16/32/64-byte wrap-around continuous read
  • Memory addressing in as few as 8 clocks
  • Quad peripheral interface reduces instruction overhead
  • Flexible architecture with 4KB sectors
  • Sector erase (4K bytes)
  • Block erase (32K/64K bytes)
  • Page program up to 256 bytes
  • Over 100K erase/program cycles
  • Over 20-year data retention
  • Advanced security features
  • Software and hardware write protection
  • Power supply lock-down and OTP protection
  • Top/bottom, complementary array protection
  • 64-bit unique ID per device
  • Serial Flash Discoverable Parameters (SFDP) register
  • 3×256-byte security registers with OTP lock
  • Volatile and non-volatile status register bits
  • Package options:
    • 8-pin SOP 150mil
    • 8-pin TSSOP
    • 8-pad DFN 4×4mm
  • All lead-free packages are RoHS compliant