LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO ACS714ELCTR-05B-T product image
Images for reference only

ALLEGRO ACS714ELCTR-05B-TRoHS

Manufacturer
MPN
ACS714ELCTR-05B-T
LCSC Part #
C2688278
Packaging
SOIC-8
Customer #
Key Attributes
Automotive Grade, Fully Integrated, Hall-Effect-Based Linear Current Sensor IC with 2.1kVRMS Voltage Isolation and Low-Resistance Current Conductor
Datasheetpdf iconALLEGRO ACS714ELCTR-05B-T
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.31$ 6.31
10+$ 5.3742$ 53.74
30+$ 4.8045$ 144.14
100+$ 4.3277$ 432.77
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerALLEGRO
PackagingSOIC-8
Voltage - Supply5V
Current Range5A
Operating Temperature-40℃~+85℃
Current Terminal Resistance1.2mΩ
Band Width80kHz
FeaturesBidirectional detection
Response Time (tr)5us
Sensitivity185mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Allegro™ ACS714 provides economical and precise solutions for AC or DC current sensing in automotive systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switch- mode power supplies, and overcurrent fault protection. The device consists of a precise, low- offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low- offset, chopper- stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope >VIOUT(Q) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sampling. The internal resistance of this conductive path is 1.2mΩ typical, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5x overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the ACS714 to be used in applications requiring electrical isolation without the use of opto- isolators or other costly isolation techniques. The ACS714 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb- free, except for flip- chip high- temperature Pb- based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.

Applications

AI Translation
  • motor control
  • load detection and management
  • switch- mode power supplies
  • overcurrent fault protection