LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek S8050 product image
  • S8050 thumbnail 1
  • S8050 thumbnail 2
  • S8050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek S8050RoHS

Manufacturer
WPMtekAsian Brands
MPN
S8050
LCSC Part #
C2688231
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 25V 800mA SOT-23
Datasheetpdf iconWPMtek S8050
In-Stock: 5,750
5,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0097$ 4.85
3,000+$ 0.0073$ 21.90
6,000+$ 0.0064$ 38.40
24,000+$ 0.0057$ 136.80
51,000+$ 0.0052$ 265.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerWPMtek
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Current - Collector(Ic)800mA
Operating Temperature-
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary to S8550
  • Collector current: IC = 0.5 A
  • Marking: J3Y
  • SOT-23 package
  • Pin definition: 1. Base, 2. Emitter, 3. Collector