WPMtek S8550
| Manufacturer |
WPMtek
Asian Brands |
| Mfr. Part # | S8550 |
| LCSC Part # | C2688230 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 0.8A SOT-23 |
| Description | 350mW 25V 800mA PNP SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | WPMtek | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,700 
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0121 | $ 0.24 |
200+ | $ 0.0096 | $ 1.92 |
600+ | $ 0.0083 | $ 4.98 |
3,000+ | $ 0.0064 | $ 19.20 |
9,000+ | $ 0.0056 | $ 50.40 |
21,000+ | $ 0.0053 | $ 111.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$