WPMtek SD15C
| Manufacturer | WPMtekAsian Brands |
| MPN | SD15C |
| LCSC Part # | C2688125 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxxC series is designed for applications requiring transient overvoltage protection capability. They are suitable for devices sensitive to voltage and electrostatic discharge (ESD), such as computers, printers, commercial machines, communication systems, medical equipment, and other application scenarios. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, Cable Discharge Events (CDE), and Electrical Fast Transients (EFT).
Features
- IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per pulse (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
Applications
- Mobile phones & accessories - Microprocessor-based devices - Personal Digital Assistants (PDA) - Laptops, desktops & servers - Portable instruments - Networking & telecommunications - Serial & parallel ports - Peripheral devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0388 | $ 0.39 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.0272 | $ 8.16 |
| 3,000+ | $ 0.0225 | $ 67.50 |
| 6,000+ | $ 0.0202 | $ 121.20 |
| 9,000+ | $ 0.019 | $ 171.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxxC series is designed for applications requiring transient overvoltage protection capability. They are suitable for devices sensitive to voltage and electrostatic discharge (ESD), such as computers, printers, commercial machines, communication systems, medical equipment, and other application scenarios. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, Cable Discharge Events (CDE), and Electrical Fast Transients (EFT).
Features
- IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per pulse (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
Applications
- Mobile phones & accessories - Microprocessor-based devices - Personal Digital Assistants (PDA) - Laptops, desktops & servers - Portable instruments - Networking & telecommunications - Serial & parallel ports - Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



