NXP BB145B,115
| Manufacturer | |
| MPN | BB145B,115 |
| LCSC Part # | C2688066 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 2.2@C1V/C4V Standalone 6V 2.95pF@4V,1MHz SOD-523 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NXP | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Diode Capacitance | 2.95pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3541 | $ 1.77 |
| 50+ | $ 0.2668 | $ 13.34 |
| 150+ | $ 0.2284 | $ 34.26 |
| 500+ | $ 0.1825 | $ 91.25 |
| 3,000+ | $ 0.161 | $ 483.00 |
| 6,000+ | $ 0.1487 | $ 892.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NXP | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Diode Capacitance | 2.95pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
