TI TPS7A8500ARGRR
| Manufacturer | |
| MPN | TPS7A8500ARGRR |
| LCSC Part # | C2687961 |
| Packaging | VQFN-20(3.5x3.5) |
| Customer # | |
| Key Attributes | 4A, low input voltage (1.1V), low noise, high precision, ultra-low dropout regulator with power good indication |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x3.5) | |
| Output Voltage | 800mV~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 4A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A85A is a low-noise (4.4 μV_RMS), low dropout linear regulator (LDO) capable of sourcing 4 A with only 240 mV of maximum dropout. The device output voltage is pin-programmable from 0.8 V to 3.95 V and adjustable from 0.8 V to 5.1 V using an external resistor divider.
The combination of low-noise (4.4 μV_RMS), high PSRR, and high output current capability makes the TPS7A85A ideal to power noise-sensitive components such as those found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A85A limits power-supply-generated phase noise and clock jitter, making this device ideal for powering high-performance serializer and deserializer (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high performance and 5.1-V output capability of the device.
For digital loads (such as application-specific integrated circuits (ASICs), field-programmable gate arrays (FPGAs), and digital signal processors (DSPs)) requiring low-input voltage, low-output (LILO) voltage operation, the exceptional accuracy (0.75% over load and temperature), remote sensing, excellent transient performance, and soft-start capabilities of the TPS7A85A ensure optimal system performance.
Features
- Low Dropout: 150 mV (Typical) at 4 A
- 0.75% (Maximum) Accuracy Over Line, Load, and Temperature With BIAS
- Output Voltage Noise:
- 4.4 μV_RMS at 0.8-V Output
- 7.7 μV_RMS at 5.1-V Output
- Input Voltage Range:
- Without BIAS: 1.4 V to 6.5 V
- With BIAS: 1.1 V to 6.5 V
- ANY-OUT™ Operation: Output Voltage Range: 0.8 V to 3.95 V
- Adjustable Operation:
- Output Voltage Range: 0.8 V to 5.1 V
- Power-Supply Ripple Rejection:
- 40 dB at 500 kHz
- Excellent Load Transient Response
- Adjustable Soft-Start In-Rush Control
- Open-Drain Power-Good (PG) Output
- Stable with a 47-μF or Larger Ceramic Output Capacitor
- θ_JC = 3.4°C/W
- 3.5-mm × 3.5-mm, 20-Pin VQFN
Applications
- Digital Loads: SerDes, FPGAs, and DSPs
- Instrumentation, Medical, and Audio High-Speed Analog Circuits: VCO, ADC, DAC, and LVDS
- Imaging: CMOS Sensors and Video ASICs
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5092 | $ 3.51 |
| 10+ | $ 3.0055 | $ 30.06 |
| 30+ | $ 2.6421 | $ 79.26 |
| 100+ | $ 2.3389 | $ 233.89 |
| 500+ | $ 2.2004 | $ 1100.20 |
| 1,000+ | $ 2.1368 | $ 2136.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x3.5) | |
| Output Voltage | 800mV~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 4A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A85A is a low-noise (4.4 μV_RMS), low dropout linear regulator (LDO) capable of sourcing 4 A with only 240 mV of maximum dropout. The device output voltage is pin-programmable from 0.8 V to 3.95 V and adjustable from 0.8 V to 5.1 V using an external resistor divider.
The combination of low-noise (4.4 μV_RMS), high PSRR, and high output current capability makes the TPS7A85A ideal to power noise-sensitive components such as those found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A85A limits power-supply-generated phase noise and clock jitter, making this device ideal for powering high-performance serializer and deserializer (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high performance and 5.1-V output capability of the device.
For digital loads (such as application-specific integrated circuits (ASICs), field-programmable gate arrays (FPGAs), and digital signal processors (DSPs)) requiring low-input voltage, low-output (LILO) voltage operation, the exceptional accuracy (0.75% over load and temperature), remote sensing, excellent transient performance, and soft-start capabilities of the TPS7A85A ensure optimal system performance.
Features
- Low Dropout: 150 mV (Typical) at 4 A
- 0.75% (Maximum) Accuracy Over Line, Load, and Temperature With BIAS
- Output Voltage Noise:
- 4.4 μV_RMS at 0.8-V Output
- 7.7 μV_RMS at 5.1-V Output
- Input Voltage Range:
- Without BIAS: 1.4 V to 6.5 V
- With BIAS: 1.1 V to 6.5 V
- ANY-OUT™ Operation: Output Voltage Range: 0.8 V to 3.95 V
- Adjustable Operation:
- Output Voltage Range: 0.8 V to 5.1 V
- Power-Supply Ripple Rejection:
- 40 dB at 500 kHz
- Excellent Load Transient Response
- Adjustable Soft-Start In-Rush Control
- Open-Drain Power-Good (PG) Output
- Stable with a 47-μF or Larger Ceramic Output Capacitor
- θ_JC = 3.4°C/W
- 3.5-mm × 3.5-mm, 20-Pin VQFN
Applications
- Digital Loads: SerDes, FPGAs, and DSPs
- Instrumentation, Medical, and Audio High-Speed Analog Circuits: VCO, ADC, DAC, and LVDS
- Imaging: CMOS Sensors and Video ASICs
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



