ISOCOM SFH615A-4SMT&R
| Manufacturer | |
| MPN | SFH615A-4SMT&R |
| LCSC Part # | C2687794 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5.3kV 1CH TRANS SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-4P | |
| Fall time | 15us | |
| Output Current | 50mA | |
| Rise time | 4.6us | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SFH615A series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Features
AI Translation
- Options:
- 10mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Taper & reel - add SMT&R after part no.
- Low input current 1mA
- High Current Transfer Ratios
- High Isolation Voltage (5.3kV RMS, 7.5kV PK)
- High BVCEO (70V min)
- All electrical parameters 100% tested
Applications
AI Translation
- COMputer terminals
- Industrial systems controllers
- Measuring instruments
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-4P | |
| Fall time | 15us | |
| Output Current | 50mA | |
| Rise time | 4.6us | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SFH615A series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Features
AI Translation
- Options:
- 10mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Taper & reel - add SMT&R after part no.
- Low input current 1mA
- High Current Transfer Ratios
- High Isolation Voltage (5.3kV RMS, 7.5kV PK)
- High BVCEO (70V min)
- All electrical parameters 100% tested
Applications
AI Translation
- COMputer terminals
- Industrial systems controllers
- Measuring instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



