STE MTA10103F3435F00
| Manufacturer |
STE
Asian Brands |
| MPN | MTA10103F3435F00 |
| LCSC Part # | C2687691 |
| Packaging | Through Hole,P=1.7mm |
| Customer # | |
| Key Attributes | Negative Temperature Coefficient Thermistors - PT Series (Epoxy Resin) |
| Description | 10kΩ 550mW ±1% ±1% Through Hole,P=1.7mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
470
470
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0548 | $ 0.55 |
100+ | $ 0.0434 | $ 4.34 |
500+ | $ 0.0373 | $ 18.65 |
1,000+ | $ 0.033 | $ 33.00 |
5,000+ | $ 0.0296 | $ 148.00 |
10,000+ | $ 0.0279 | $ 279.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$