Shikues SD103CWS
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SD103CWS |
| LCSC Part # | C2687562 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-323 |
| Description | Diode Independent 20V 350mA Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0128 | $ 0.64 |
500+ | $ 0.0102 | $ 5.10 |
3,000+ | $ 0.0082 | $ 24.60 |
6,000+ | $ 0.0074 | $ 44.40 |
24,000+ | $ 0.0066 | $ 158.40 |
51,000+ | $ 0.0062 | $ 316.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$