LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK45A110001H product image
  • RK45A110001H thumbnail 1
  • RK45A110001H thumbnail 2
  • RK45A110001H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK45A110001HRoHS

Manufacturer
MPN
RK45A110001H
LCSC Part #
C2687346
Packaging
Through Hole
Customer #
Key Attributes
POT 3kΩ 50mW Through Hole
Datasheetpdf iconALPSALPINE RK45A110001H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating30V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance3kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5513$ 2.55
10+$ 2.1934$ 21.93
40+$ 1.8171$ 72.68
100+$ 1.5888$ 158.88
500+$ 1.4854$ 742.70
1,000+$ 1.4407$ 1440.70
2,000+$ 1.4222$ 2844.40
4,000+$ 1.4114$ 5645.60
Standard Packaging20/Full Tray
Better price for more quantity?
$