REALTEK RTL8812BU-CG
| Manufacturer |
REALTEK
Asian Brands |
| Mfr. Part # | RTL8812BU-CG |
| LCSC Part # | C2687135 |
| Package | TFBGA-121 |
| Customer # | |
| Key Attributes | Single-Chip 802.11a/b/g/n/ac 2T2R WLAN with USB Interface |
| Description | 866.7Mbps 2.4GHz~5.825GHz 3V~3.6V TFBGA-121 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | REALTEK | |
| Package | TFBGA-121 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 319 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4446 | $ 4.44 |
10+ | $ 3.7718 | $ 37.72 |
30+ | $ 3.372 | $ 101.16 |
100+ | $ 2.9676 | $ 296.76 |
638+ | $ 2.7821 | $ 1774.98 |
957+ | $ 2.6976 | $ 2581.60 |
Standard Packaging 319/Full
Tray | ||