UMW PESD12VL1BA
| Manufacturer | UMWAsian Brands |
| MPN | PESD12VL1BA |
| LCSC Part # | C2687119 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 26VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 260W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 260W peak pulse power (tp = 8 / 20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Compliant with IEC 61000-4-2 ±30kV contact discharge / ±30kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (Lightning Surge) 10A (8 / 20μs)
Applications
AI Translation
- Microprocessor-based equipment
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
- Pagers and peripherals
In-Stock: 139,340
139,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0286 | $ 0.57 |
| 200+ | $ 0.0219 | $ 4.38 |
| 600+ | $ 0.0182 | $ 10.92 |
| 3,000+ | $ 0.016 | $ 48.00 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 260W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 260W peak pulse power (tp = 8 / 20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Compliant with IEC 61000-4-2 ±30kV contact discharge / ±30kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (Lightning Surge) 10A (8 / 20μs)
Applications
AI Translation
- Microprocessor-based equipment
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
- Pagers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
