UMW USBLC6-2SC6
| Manufacturer | UMWAsian Brands |
| MPN | USBLC6-2SC6 |
| LCSC Part # | C2687116 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 15VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV, contact discharge: ±30kV
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (Lightning) 6A (8/20μs)
Applications
AI Translation
- USB 2.0 interface
- 10/100 Ethernet
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
In-Stock: 153,120
153,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.0313 | $ 9.39 |
| 3,000+ | $ 0.0231 | $ 69.30 |
| 6,000+ | $ 0.0203 | $ 121.80 |
| 9,000+ | $ 0.0189 | $ 170.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV, contact discharge: ±30kV
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (Lightning) 6A (8/20μs)
Applications
AI Translation
- USB 2.0 interface
- 10/100 Ethernet
- Personal digital assistants
- Laptops, desktops, and servers
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
