Jinrui JK-SMD0603-001
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK-SMD0603-001 |
| LCSC Part # | C2687114 |
| Package | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 10mA 0603 |
| Description | Polymeric PTC Resettable Fuse 30V 10mA Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
63,680 
63,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0226 | $ 0.45 |
200+ | $ 0.0193 | $ 3.86 |
600+ | $ 0.0175 | $ 10.50 |
4,000+ | $ 0.0142 | $ 56.80 |
8,000+ | $ 0.0132 | $ 105.60 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$