LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM393ADGKR product image
  • LM393ADGKR thumbnail 1
  • LM393ADGKR thumbnail 2
  • LM393ADGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM393ADGKRRoHS

Manufacturer
MPN
LM393ADGKR
LCSC Part #
C2687113
Packaging
VSSOP-8
Customer #
Key Attributes
Dual comparator
Datasheetpdf iconTI LM393ADGKR
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.143$ 0.72
50+$ 0.1398$ 6.99
150+$ 0.1377$ 20.66
500+$ 0.1356$ 67.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingVSSOP-8
Output TypeOpen-drain
Quiescent Current200uA
Output ModeTTL;CMOS
Propagation Delay Time1us
Operating Temperature-40℃~+85℃
Features-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage370uV
Ib - Input Bias Current3.5nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)0.5nA
Response Time (tr)1us
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM393B and LM2903B devices are the next-generation versions of the industry-standard LM393 and LM2903 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer improved 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM393B and LM2903B are direct replacements for the LM293, LM393, and LM2903 ("A" and "V" versions). All devices contain two independent voltage comparators that can operate from a single supply over a wide voltage range. The quiescent current is independent of the supply voltage.

Features

AI Translation
  • Maximum rating: up to 38V
  • ESD rating (HBM): 2kV
  • Low input offset voltage: 0.37mV
  • Low input bias current: 3.5nA
  • Low supply current: 200μA per comparator
  • Faster response time (1 microsecond)
  • 2×2mm miniature WSON package
  • B version directly replaces A and V versions of LM293, LM393, and LM2903
  • Common-mode input voltage range includes ground
  • Differential input voltage range equals maximum rated supply voltage: ±38V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

AI Translation
  • Robotic vacuum cleaners
  • Single-phase UPS
  • Server PSU
  • Cordless power tools
  • Wireless infrastructure
  • Appliances
  • Building automation
  • Factory automation & control
  • Motor drives
  • Infotainment systems & instrument clusters