FUZETEC FRVL110-120F
| Manufacturer |
FUZETEC
Asian Brands |
| Mfr. Part # | FRVL110-120F |
| LCSC Part # | C2687106 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 120V 1.1A TH |
| Description | Polymeric PTC Resettable Fuse 120V 1.1A Through Hole P=5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.513 | $ 0.51 |
10+ | $ 0.4074 | $ 4.07 |
30+ | $ 0.3621 | $ 10.86 |
300+ | $ 0.3063 | $ 91.89 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$