LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUZETEC FRU700-30F product image
  • FRU700-30F thumbnail 1
  • FRU700-30F thumbnail 2
  • FRU700-30F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUZETEC FRU700-30FRoHS

Manufacturer
FUZETECAsian Brands
MPN
FRU700-30F
LCSC Part #
C2687056
Packaging
Through Hole,P=10.2mm
Customer #
Key Attributes
PTC RESET FUSE 30V 7A TH
Datasheetpdf iconFUZETEC FRU700-30F
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4453$ 0.45
10+$ 0.3441$ 3.44
30+$ 0.3005$ 9.02
100+$ 0.246$ 24.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerFUZETEC
PackagingThrough Hole,P=10.2mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current7A
Pitch-
Current - Max17.5A
Power Dissipation3.8W
Trip Current14A
Height-
Length-
Width-
Time to Trip(Max)17.5s
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)30mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation
  • RoHs Compliant (Lead Free) Product
  • Applications: Wide variety of electronic equipment
  • Product Features: Low resistance, High hold current, Solid state, Radial leaded product ideal for up to 30VDC
  • Operation Current: 0.9A~9.0A
  • Maximum Voltage: 30VDC
  • Temperature Range : -40°C to 85°C

Features

AI Translation
  • Low resistance
  • High hold current
  • Solid state
  • Radial leaded product ideal for up to 30VDC

Applications

AI Translation
  • Wide variety of electronic equipment