FUZETEC FRX300-90F
| Manufacturer | FUZETECAsian Brands |
| MPN | FRX300-90F |
| LCSC Part # | C2687037 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 3A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2.8W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 19.8s | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.497 | $ 0.50 |
| 10+ | $ 0.3954 | $ 3.95 |
| 30+ | $ 0.3509 | $ 10.53 |
| 100+ | $ 0.2969 | $ 29.69 |
| 500+ | $ 0.2715 | $ 135.75 |
| 1,000+ | $ 0.2573 | $ 257.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2.8W | |
| Trip Current | 6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 19.8s | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant (Lead Free) Product
- Low hold current
- Solid state
- Radial leaded product ideal for up to 90VDC
Applications
AI Translation
- Telecom
- wide variety of electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



