LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-USB-7004 product image
  • GT-USB-7004 thumbnail 1
  • GT-USB-7004 thumbnail 2
  • GT-USB-7004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-USB-7004RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-USB-7004
LCSC Part #
C2686968
Packaging
SMD
Customer #
Key Attributes
CONN RCPT USB 2.0 Type-C 16POS SMD R/A
Datasheetpdf iconG-Switch GT-USB-7004
Custom CablesMOQ 1pc
In-Stock: 1,599
1,599 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5195$ 0.52
10+$ 0.4202$ 4.20
30+$ 0.3779$ 11.34
100+$ 0.3258$ 32.58
500+$ 0.2704$ 135.20
1,000+$ 0.2557$ 255.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerG-Switch
PackagingSMD
length8.75mm
Current Rating-Power5A
Protocol StandardUSB 2.0
Number of Ports1
Number of Contacts16P
Connector TypeType-C
Center Height1.68mm
Voltage Rating24V
Operating Temperature-40℃~+85℃
Mounting TypeSurface Mount, Right Angle
GenderFemale

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated current: 5A on VBUS, 1.25A on VCONN, 0.25A on others
  • Rated voltage: 24V AC
  • Withstanding voltage: 100V AC/min
  • Contact resistance: 40mΩ max
  • Insulation resistance: 100MΩ min
  • Operating temperature: -40°C ~ +85°C
  • Insertion force: 5N ~ 20N
  • Withdrawal force: 8N ~ 20N
  • Durability: 10,000 cycles

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.