G-Switch SS-43D01-G090
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-43D01-G090 |
| LCSC Part # | C2686900 |
| Packaging | Through Hole,22x9.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE 4P3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,22x9.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | 4P3T | |
| Switch Height | 21mm | |
| Voltage Rating | 250V | |
| Length | 22mm | |
| Width | 9.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1953 | $ 0.98 |
| 50+ | $ 0.1544 | $ 7.72 |
| 200+ | $ 0.1267 | $ 25.34 |
| 400+ | $ 0.1047 | $ 41.88 |
| 2,000+ | $ 0.095 | $ 190.00 |
| 4,000+ | $ 0.0891 | $ 356.40 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,22x9.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | 4P3T | |
| Switch Height | 21mm | |
| Voltage Rating | 250V | |
| Length | 22mm | |
| Width | 9.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



