G-Switch GT-TC163B-H035-L10
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC163B-H035-L10 |
| LCSC Part # | C2686894 |
| Packaging | Through Hole,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 70gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 70gf | |
| Length | 6.2mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1143 | $ 0.57 |
| 50+ | $ 0.0898 | $ 4.49 |
| 150+ | $ 0.0775 | $ 11.63 |
| 1,000+ | $ 0.067 | $ 67.00 |
| 2,000+ | $ 0.0597 | $ 119.40 |
| 5,000+ | $ 0.056 | $ 280.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 70gf | |
| Length | 6.2mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



