G-Switch GT-TC125D-H052-L3
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC125D-H052-L3 |
| LCSC Part # | C2686881 |
| Packaging | SMD-4P,6.5x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 350gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.5x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.5N | |
| Length | 6.5mm | |
| Height | 5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1527 | $ 0.76 |
| 50+ | $ 0.1275 | $ 6.38 |
| 150+ | $ 0.1167 | $ 17.51 |
| 1,000+ | $ 0.1037 | $ 103.70 |
| 2,000+ | $ 0.0965 | $ 193.00 |
| 5,000+ | $ 0.0922 | $ 461.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.5x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.5N | |
| Length | 6.5mm | |
| Height | 5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



