G-Switch GT-TC084E-H025-L5
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC084E-H025-L5 |
| LCSC Part # | C2686826 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 130gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.3N | |
| Length | 5.2mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,700
6,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0478 | $ 0.48 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0325 | $ 9.75 |
| 3,000+ | $ 0.028 | $ 84.00 |
| 6,000+ | $ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.3N | |
| Length | 5.2mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



