NCE NCEP035N12D
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCEP035N12D |
| LCSC Part # | C2686724 |
| Package | TO-263-2L |
| Customer # | |
| Description | 120V 190A 3.5mΩ@10V 4V@250uA 300W TO-263-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7927 | $ 3.79 |
200+ | $ 1.7066 | $ 341.32 |
500+ | $ 1.6603 | $ 830.15 |
800+ | $ 1.6387 | $ 1310.96 |
Standard Packaging 800/Full
Reel | ||