NCE NCEP023N10LL
| Manufacturer | NCEAsian Brands |
| MPN | NCEP023N10LL |
| LCSC Part # | C2686686 |
| Packaging | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 300A TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TOLL | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 300A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 380W | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14nF | |
| Gate Charge(Qg) | 240nC@50V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of devices utilizes Super Trench II technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The combination of ultra-low RDS(ON) and QG minimizes both conduction and switching power losses. These devices are ideal for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = 100V, ID = 300A
- RDS(ON) = 1.7mΩ, typical @ VGS = 10V
- Excellent gate charge x RDS(on) figure of merit (FOM)
- Ultra-low on-resistance RDS(ON)
- 175°C operating temperature
- Lead-free lead plating
- 100% single pulse avalanche energy tested!
- 100% \Delta Vds tested!
Applications
AI Translation
- DC/DC Converter — Ideal for high-frequency switching and synchronous rectification
In-Stock: 366
366 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1536 | $ 2.15 |
| 10+ | $ 1.7939 | $ 17.94 |
| 30+ | $ 1.5696 | $ 47.09 |
| 100+ | $ 1.3406 | $ 134.06 |
| 500+ | $ 1.2357 | $ 617.85 |
| 1,000+ | $ 1.1905 | $ 1190.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
