NCE NCEP023N10T
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCEP023N10T |
| LCSC Part # | C2686685 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 280A TO-247 |
| Description | N-Channel 100V 280A 365W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,773
1,773
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3782 | $ 2.38 |
10+ | $ 1.9813 | $ 19.81 |
30+ | $ 1.7342 | $ 52.03 |
90+ | $ 1.4808 | $ 133.27 |
510+ | $ 1.366 | $ 696.66 |
990+ | $ 1.315 | $ 1301.85 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$