PANJIT S3M_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | S3M_R1_00001 |
| LCSC Part # | C268664 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 3A SMC(DO-214AB) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 805
805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1479 | $ 0.74 |
| 50+ | $ 0.1182 | $ 5.91 |
| 150+ | $ 0.1034 | $ 15.51 |
| 800+ | $ 0.0881 | $ 70.48 |
| 2,400+ | $ 0.0792 | $ 190.08 |
| 4,800+ | $ 0.0748 | $ 359.04 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
C268664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



