PANJIT RS1004FL_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | RS1004FL_R1_00001 |
| LCSC Part # | C268653 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 400V 1A SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,560
2,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496 | $ 0.50 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0343 | $ 10.29 |
| 3,000+ | $ 0.0303 | $ 90.90 |
| 6,000+ | $ 0.0273 | $ 163.80 |
| 9,000+ | $ 0.0258 | $ 232.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



