PANJIT P6KE30A_AY_10001
| Manufacturer | PANJITAsian Brands |
| MPN | P6KE30A_AY_10001 |
| LCSC Part # | C268638 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 25.6VWM 41.4VC DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-15 | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 31.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- 600W surge capability at 1ms
- Excellent clamping capability
- Low Zener impedance
- Fast response time: from 0V to BV min typically less than 1ps
- ESD per IEC-61000-4-2: air discharge ±30kV, contact discharge ±30kV
- Lead-free product compliant with RoHS 2011/65/EU directive
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1054 | $ 0.53 |
| 50+ | $ 0.0833 | $ 4.17 |
| 150+ | $ 0.0723 | $ 10.85 |
| 500+ | $ 0.064 | $ 32.00 |
| 3,000+ | $ 0.0549 | $ 164.70 |
| 6,000+ | $ 0.0516 | $ 309.60 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-15 | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 31.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- 600W surge capability at 1ms
- Excellent clamping capability
- Low Zener impedance
- Fast response time: from 0V to BV min typically less than 1ps
- ESD per IEC-61000-4-2: air discharge ±30kV, contact discharge ±30kV
- Lead-free product compliant with RoHS 2011/65/EU directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



