Korean Hroparts Elec DC-088B-25A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | DC-088B-25A |
| LCSC Part # | C2686351 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.4mm SMD R/A |
| Datasheet | Korean Hroparts Elec DC-088B-25A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3351$ 0.2614 | $ 1.31 |
| 50+ | $ 0.2652$ 0.2069 | $ 10.35 |
| 150+ | $ 0.2353$ 0.1836 | $ 27.54 |
| 500+ | $ 0.1882$ 0.1468 | $ 73.40 |
| 2,500+ | $ 0.1716$ 0.1339 | $ 334.75 |
| 5,000+ | $ 0.1616$ 0.1261 | $ 630.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
C2686351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC-050-25A | Korean Hroparts Elec | SMD | 90 | $0.1720 $0.1869 | ||
| DC-044S-25A | Korean Hroparts Elec | SMD | 120 | $ 0.1877 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



