Jinrui JK-MSMD020-60V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-MSMD020-60V |
| LCSC Part # | C2686250 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic equipment protection - Guards against occasional overcurrent or over-temperature faults
- Circuit protection - Prevents repeated fault conditions or prolonged trip events
- Cleaning - Standard cleaning methods
- Operating temperature range - -40℃ to 85℃
- Packaging - Bulk, 1500 pieces per bag
In-Stock: 136,320
136,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351 | $ 0.70 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.0247 | $ 14.82 |
| 1,500+ | $ 0.0225 | $ 33.75 |
| 10,500+ | $ 0.0206 | $ 216.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electronic equipment protection - Guards against occasional overcurrent or over-temperature faults
- Circuit protection - Prevents repeated fault conditions or prolonged trip events
- Cleaning - Standard cleaning methods
- Operating temperature range - -40℃ to 85℃
- Packaging - Bulk, 1500 pieces per bag
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



