KNSCHA MPP105J2W10KN22605
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP105J2W10KN22605 |
| LCSC Part # | C2686214 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 450V TH |
| Description | 1uF Film Capacitor ±5% 450V Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,000
9,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1294 $ 0.1165 | $ 0.58 |
50+ | $ 0.1048 $ 0.0944 | $ 4.72 |
150+ | $ 0.0925 $ 0.0833 | $ 12.50 |
500+ | $ 0.0832 $ 0.0749 | $ 37.45 |
2,500+ | $ 0.0759 $ 0.0684 | $ 171.00 |
5,000+ | $ 0.0722 $ 0.0650 | $ 325.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$