Youen U6117SA
| Manufacturer | YouenAsian Brands |
| MPN | U6117SA |
| LCSC Part # | C2686181 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | 35kHz~70kHz 11V~27V 600V SOP-7 AC DC Converters, Offline Switchers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Youen | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 35kHz~70kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 11V~27V | |
| Voltage - Breakdown | 600V | |
| Topology | Flyback;Buck | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Youen | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 35kHz~70kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 11V~27V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 600V | |
| Topology | Flyback;Buck | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM |
Introduction
U6117SA is a high-performance primary-side controller that delivers high-accuracy constant voltage (CV) and constant current (CC) output performance, making it especially suitable for low-power offline charger applications. Additionally, U6117SA supports quasi-resonant buck-type LED CC/CV output applications — simply short the SEL pin to the GND pin to enable this mode.
In CV output mode, U6117SA employs a multi-mode operation combining amplitude modulation (AM) and frequency modulation (FM) control, improving system efficiency and reliability. In CC output mode, the device uses FM control and integrates CC compensation for both line voltage and load voltage. U6117SA enables noise-free operation while ensuring excellent dynamic performance. The integrated line-loss compensation function delivers high-performance CV output.
U6117SA integrates multiple protection features: VDD undervoltage lockout (UVLO), VDD OVP, cycle-by-cycle OCP, short-circuit protection (SLP), and VDD clamping.
Features
- Integrated 650V MOSFET
- Supports flyback and buck topology applications: flyback primary-side control (SEL pin floating), quasi-resonant buck control (SEL = GND)
- ±4% constant current/constant voltage accuracy
- Standby power consumption <70mW
- Multi-mode primary-side control
- Silent operation
- Optimized dynamic response
- Adjustable line loss compensation
- Integrated constant current compensation for line voltage and load voltage
- Comprehensive integrated protection features: short circuit protection (SLP), OTP, cycle-by-cycle OCP, LEB, pin floating protection, VDD over/under-voltage protection, and clamp protection
- Package: SOP-7
Applications
- Mobile phone charger/AC/DC adapter
- LED lighting driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Youen | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 35kHz~70kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 11V~27V | |
| Voltage - Breakdown | 600V | |
| Topology | Flyback;Buck | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Youen | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 35kHz~70kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 11V~27V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 600V | |
| Topology | Flyback;Buck | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM |
Introduction
U6117SA is a high-performance primary-side controller that delivers high-accuracy constant voltage (CV) and constant current (CC) output performance, making it especially suitable for low-power offline charger applications. Additionally, U6117SA supports quasi-resonant buck-type LED CC/CV output applications — simply short the SEL pin to the GND pin to enable this mode.
In CV output mode, U6117SA employs a multi-mode operation combining amplitude modulation (AM) and frequency modulation (FM) control, improving system efficiency and reliability. In CC output mode, the device uses FM control and integrates CC compensation for both line voltage and load voltage. U6117SA enables noise-free operation while ensuring excellent dynamic performance. The integrated line-loss compensation function delivers high-performance CV output.
U6117SA integrates multiple protection features: VDD undervoltage lockout (UVLO), VDD OVP, cycle-by-cycle OCP, short-circuit protection (SLP), and VDD clamping.
Features
- Integrated 650V MOSFET
- Supports flyback and buck topology applications: flyback primary-side control (SEL pin floating), quasi-resonant buck control (SEL = GND)
- ±4% constant current/constant voltage accuracy
- Standby power consumption <70mW
- Multi-mode primary-side control
- Silent operation
- Optimized dynamic response
- Adjustable line loss compensation
- Integrated constant current compensation for line voltage and load voltage
- Comprehensive integrated protection features: short circuit protection (SLP), OTP, cycle-by-cycle OCP, LEB, pin floating protection, VDD over/under-voltage protection, and clamp protection
- Package: SOP-7
Applications
- Mobile phone charger/AC/DC adapter
- LED lighting driver
C2686181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



